845-014-556-502

Heilind Number:EDA845-014-556-502
Manufacturer:EDAC
Manufacturer Number:845-014-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-556-502

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and 14 positions, it offers ample connectivity for your electronic components. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation adds versatility to your assembly processes. Elevate your PCB design with this essential connector.