845-014-556-503

Heilind Number:EDA845-014-556-503
Manufacturer:EDAC
Manufacturer Number:845-014-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-556-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector boasts durability and safety. Featuring two rows and a total of 14 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it provides easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.