845-014-556-504

Heilind Number:EDA845-014-556-504
Manufacturer:EDAC
Manufacturer Number:845-014-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-556-504

Detailed Description

Enhance connectivity within your electronic devices with our Green 2-row Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transfer. With 14 positions and a .1-inch pitch, it offers ample room for multiple connections with precision. The straight mount orientation and compact .2-inch row spacing facilitate seamless integration onto circuit boards. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide array of applications. Upgrade your PCB assembly with this high-quality connector for superior signal transmission.