845-014-556-512

Heilind Number:EDA845-014-556-512
Manufacturer:EDAC
Manufacturer Number:845-014-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-556-512

Detailed Description

Efficiently connect your PCBs with our double-row board-to-board connector, designed for seamless integration in your electronic systems. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure connectivity for up to 14 positions. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments, with an impressive temperature range of -40 to 105°C. Featuring copper alloy contacts, it guarantees reliable signal transmission with a low amperage of 3A. Its straight mount orientation and vibrant green color make it easy to install and identify in your circuitry. Trust in this high-quality connector for optimal performance and longevity in your projects.