845-014-556-803

Heilind Number:EDA845-014-556-803
Manufacturer:EDAC
Manufacturer Number:845-014-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-556-803

Detailed Description

Enhance your PCB connectivity with this robust Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in all applications. With two rows and a total of 14 copper alloy contacts, this connector offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for use in various electronic devices. Elevate your connectivity solutions with this high-performance connector.