845-014-556-804

Heilind Number:EDA845-014-556-804
Manufacturer:EDAC
Manufacturer Number:845-014-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-556-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. With two rows of 14 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it facilitates seamless integration onto your PCB. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the industrial or commercial sectors. Upgrade your connectivity solutions with this essential component.