845-014-556-807

Heilind Number:EDA845-014-556-807
Manufacturer:EDAC
Manufacturer Number:845-014-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-556-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 14 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, withstanding temperatures ranging from -40 to 105 °C. Its copper alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for straight mount orientation, it ensures a secure and stable connection. Upgrade your PCB assembly with this essential component, ideal for a wide range of applications in the electronics industry.