845-014-556-808

Heilind Number:EDA845-014-556-808
Manufacturer:EDAC
Manufacturer Number:845-014-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-556-808

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector. Designed for seamless integration, this connector features a dual-row layout with 14 positions, ideal for transmitting power and data efficiently. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Crafted with copper alloy contacts, it guarantees reliable performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of settings. Upgrade your PCB setup with this high-quality connector for seamless and efficient data transmission.