845-014-556-812

Heilind Number:EDA845-014-556-812
Manufacturer:EDAC
Manufacturer Number:845-014-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-556-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions spread across 2 rows, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achievable. Crafted from Copper Alloy, the contact material offers excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation. Elevate your electronic projects with this essential component.