845-014-558-101

Heilind Number:EDA845-014-558-101
Manufacturer:EDAC
Manufacturer Number:845-014-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-101

Detailed Description

Enhance your PCB connectivity with this durable and efficient board-to-board PCB connector. Boasting a sleek green color and crafted from UL 94V-0 Diallyl Phthalate, its housing ensures both safety and reliability. The copper alloy contact material guarantees optimal conductivity, while the 14 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, offer seamless integration. Designed for right-angle mount orientation, it is suitable for a wide range of applications. With an operating temperature range of -40 to 105 °C, this connector is built to withstand even the harshest environments, making it an essential component for your electronic projects. Elevate your connectivity solutions with this high-performance board-to-board connector.