845-014-558-102

Heilind Number:EDA845-014-558-102
Manufacturer:EDAC
Manufacturer Number:845-014-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-102

Detailed Description

Enhance your PCB connectivity with our 14-position right angle board-to-board connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your circuit board. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your system with this high-quality green connector, designed for optimal signal transmission and durability.