845-014-558-103

Heilind Number:EDA845-014-558-103
Manufacturer:EDAC
Manufacturer Number:845-014-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-103

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring 14 positions in a single row layout, this connector ensures efficient signal transfer with an amperage rating of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. The right-angle mount orientation offers versatility in assembly, while a pitch of .1 inches and row spacing of .2 inches allow for compact PCB layouts. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and precision for your next project.