845-014-558-104

Heilind Number:EDA845-014-558-104
Manufacturer:EDAC
Manufacturer Number:845-014-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-104

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek right-angle mount orientation, it seamlessly integrates into your setup for efficient data transfer. The vivid green color adds a touch of vibrancy, while the durable UL 94V-0 Diallyl Phthalate housing material ensures longevity. With 14 positions and a 3A amperage, this connector offers ample power and versatility for your various electronic applications. Crafted with precision, the copper alloy contact material guarantees reliable conductivity, even in demanding environments. Whether you're assembling circuit boards or enhancing connectivity in your devices, this connector is the perfect choice. With a pitch of .1 inch and row spacing of .2 inches, it provides precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial settings. Trust in this connector for seamless data transmission and optimal performance in your projects.