845-014-558-107

Heilind Number:EDA845-014-558-107
Manufacturer:EDAC
Manufacturer Number:845-014-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-107

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for optimal performance in your electronic setups. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures both reliability and visual appeal. With a contact material of high-quality Copper Alloy, it guarantees efficient conductivity for your devices. Its right-angle mount orientation offers easy installation, while the 1-row configuration with 14 positions provides ample connectivity options. Boasting a low pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB assembly with this essential component.