845-014-558-108

Heilind Number:EDA845-014-558-108
Manufacturer:EDAC
Manufacturer Number:845-014-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-108

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it offers 14 positions with a pitch of .1 inches, ensuring optimal performance. The right-angle mount orientation allows for easy installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability. With copper alloy contacts and an amperage of 3A, it provides efficient power transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your PCB assemblies with this essential component for secure and stable connections.