845-014-558-112

Heilind Number:EDA845-014-558-112
Manufacturer:EDAC
Manufacturer Number:845-014-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-112

Detailed Description

Upgrade your PCB connections with our high-quality Board to Board PCB Connector. This versatile component features 14 positions in a single row, allowing for seamless data transmission. The right angle mount orientation ensures easy installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability in all conditions. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is a breeze. Crafted from copper alloy, the contact material ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your electronic setups with this essential component.