845-014-558-201

Heilind Number:EDA845-014-558-201
Manufacturer:EDAC
Manufacturer Number:845-014-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-201

Detailed Description

Enhance signal connectivity within your electronic devices with this versatile Green Board To Board PCB Connector. Engineered for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various operating environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, this connector offers seamless data transmission. Its 14 positions and right-angle mount orientation make it ideal for efficient PCB assembly. Designed for versatility, it has a wide operating temperature range of -40 to 105°C, guaranteeing consistent functionality. Trust in this high-quality connector for your connectivity needs.