845-014-558-202

Heilind Number:EDA845-014-558-202
Manufacturer:EDAC
Manufacturer Number:845-014-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-202

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. With 14 positions and a 2-row configuration, it offers ample space for your connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.