845-014-558-203

Heilind Number:EDA845-014-558-203
Manufacturer:EDAC
Manufacturer Number:845-014-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-203

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its two rows of 14 positions each, spaced at a pitch of .1 inches with .2 inches row spacing, offer ample room for secure connections. Crafted with precision, the contact material of Copper Alloy guarantees optimal conductivity. Featuring a convenient right-angle mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your device's performance with this essential component.