845-014-558-204

Heilind Number:EDA845-014-558-204
Manufacturer:EDAC
Manufacturer Number:845-014-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-204

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 14 positions, ensuring efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The copper alloy contact material and a pitch of .1 inch deliver optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105°C, it's suitable for various environments. Elevate your electronic projects with this reliable connector.