845-014-558-207

Heilind Number:EDA845-014-558-207
Manufacturer:EDAC
Manufacturer Number:845-014-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this two-row connector features 14 positions, perfect for accommodating your electronic components. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transfer within your circuitry. The right-angle mount orientation allows for flexible installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in harsh environments. Crafted with precision, the contacts are made of copper alloy, guaranteeing optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and efficiency for your PCB connection needs.