845-014-558-212

Heilind Number:EDA845-014-558-212
Manufacturer:EDAC
Manufacturer Number:845-014-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-212

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a compact form factor with two rows and 14 positions for optimal connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh operating conditions, ranging from -40 to 105 °C. Its copper alloy contacts provide efficient power transmission, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for applications that demand precision and stability. Upgrade your setup with this essential component for seamless data transfer and power delivery.