845-014-558-402

Heilind Number:EDA845-014-558-402
Manufacturer:EDAC
Manufacturer Number:845-014-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-402

Detailed Description

Enhance your PCB connectivity with our versatile Green Board To Board PCB Connector. Featuring a single row design with 14 positions, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees reliable operation even in challenging environments. The right angle mount orientation offers flexibility in installation, while a pitch of .1 inch and row spacing of .2 inch allow for easy PCB integration. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.