845-014-558-403

Heilind Number:EDA845-014-558-403
Manufacturer:EDAC
Manufacturer Number:845-014-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-403

Detailed Description

Enhance connectivity within your electronic devices with this green Board To Board PCB Connector. Featuring a single row design with 14 positions, it offers seamless integration for efficient circuitry. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and reliability in operation. The right angle mount orientation and .1-inch pitch facilitate easy installation, while a wide operating temperature range of -40 to 105°C guarantees performance in various environments. Perfect for intricate PCB assemblies, this connector is a crucial component in maintaining seamless functionality. Upgrade your connectivity solutions today.