845-014-558-404

Heilind Number:EDA845-014-558-404
Manufacturer:EDAC
Manufacturer Number:845-014-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts 14 positions in a single row, ensuring efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any environment. With a contact material of Copper Alloy, you can trust in optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our product to deliver superior performance for all your connectivity needs.