845-014-558-408

Heilind Number:EDA845-014-558-408
Manufacturer:EDAC
Manufacturer Number:845-014-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-408

Detailed Description

Enhance your PCB connectivity with our 14-position Board to Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector is not only visually striking but also ensures reliable performance. With a pitch of .1 inches and right-angle mount orientation, it offers seamless integration and space-saving benefits. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your electronic setups with this high-quality connector, perfect for achieving secure and stable connections on your PCB boards.