845-014-558-412

Heilind Number:EDA845-014-558-412
Manufacturer:EDAC
Manufacturer Number:845-014-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-412

Detailed Description

Enhance connectivity with our Board-to-Board PCB Connector, designed for seamless integration in electronic setups. Featuring 14 positions with a single row layout and a compact pitch of 0.1 inches, it ensures efficient signal transmission between PCBs. The right-angle mount orientation offers flexibility in assembly, while the durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Crafted with copper alloy contacts, it provides optimal conductivity for your devices. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.