845-014-558-502

Heilind Number:EDA845-014-558-502
Manufacturer:EDAC
Manufacturer Number:845-014-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-502

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector, crafted for seamless integration in electronic devices. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in all applications. Featuring two rows of 14 copper alloy contacts, it guarantees reliable signal transmission. The right-angle mount orientation and a pitch of .1 inch allow for easy installation onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Elevate your circuitry with this essential component.