845-014-558-503

Heilind Number:EDA845-014-558-503
Manufacturer:EDAC
Manufacturer Number:845-014-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing material in a sleek green color, this connector ensures reliable power transmission at an amperage of 3A. With two rows of copper alloy contacts, each spaced at a pitch of .1 inch and .2 inch between rows, it offers seamless integration onto your PCB. Boasting 14 positions, it facilitates complex circuitry setups with ease. Its right-angle mount orientation allows for convenient installation, while its robust construction guarantees optimal performance even in harsh conditions, with an operating temperature range of -40 to 105°C. Perfect for various applications in the electronics industry, this connector is a must-have for achieving efficient and secure board-to-board connections. Elevate your connectivity solutions with this essential component.