845-014-558-504

Heilind Number:EDA845-014-558-504
Manufacturer:EDAC
Manufacturer Number:845-014-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-504

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector in a striking shade of Green. Designed for seamless integration, this connector boasts a 14-position setup with a row spacing of .2 inches, ideal for precise and efficient connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring Copper Alloy contacts, it ensures reliable performance even in the harshest environments, with an operating temperature range of -40 to 105°C. Its right-angle mount orientation and .1-inch pitch make it versatile for various applications, delivering both convenience and functionality. Upgrade your setup with this essential connector, a must-have in any tech enthusiast's toolkit.