845-014-558-507

Heilind Number:EDA845-014-558-507
Manufacturer:EDAC
Manufacturer Number:845-014-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-507

Detailed Description

Enhance connectivity with our green Board To Board PCB Connector, designed for seamless integration in electronic setups. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in various environments. Its copper alloy contact material and two rows of 14 positions each facilitate efficient data transfer with a current rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. The right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse applications. Perfect for professional use, this connector is a vital component in creating robust electronic systems.