845-014-558-508

Heilind Number:EDA845-014-558-508
Manufacturer:EDAC
Manufacturer Number:845-014-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-508

Detailed Description

Elevate your connectivity game with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic projects. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The copper alloy contact material guarantees efficient power transmission, while the 14 positions and 2 rows offer ample connectivity options. Its right-angle mount orientation and .1-inch pitch make for easy installation, ideal for tight spaces on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your setup with this essential component today.