845-014-558-603

Heilind Number:EDA845-014-558-603
Manufacturer:EDAC
Manufacturer Number:845-014-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-603

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 14 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in various operating conditions, from -40 to 105°C. With a pitch of .1 inches and a right-angle mount orientation, it offers versatility in PCB assembly. Trust in its robust construction and green color for a visually appealing and functional addition to your project.