845-014-558-604

Heilind Number:EDA845-014-558-604
Manufacturer:EDAC
Manufacturer Number:845-014-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-604

Detailed Description

Elevate your PCB connectivity with our 14-position green Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation for efficient installation. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable performance even in challenging environments. The .1-inch pitch and .2-inch row spacing allow for precise connection, while the 3A amperage rating meets power requirements with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this high-quality connector, a must-have for any electronics enthusiast.