845-014-558-608

Heilind Number:EDA845-014-558-608
Manufacturer:EDAC
Manufacturer Number:845-014-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-608

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 14 positions with a 0.1-inch pitch, ensuring reliable data transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting performance, even in harsh environments. Crafted with precision, this connector boasts copper alloy contacts for optimal conductivity. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic projects with this essential connector for efficient and secure board-to-board connections.