845-014-558-612

Heilind Number:EDA845-014-558-612
Manufacturer:EDAC
Manufacturer Number:845-014-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-612

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions in a single row, ensuring efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector provides optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB assembly with this essential component.