845-014-558-802

Heilind Number:EDA845-014-558-802
Manufacturer:EDAC
Manufacturer Number:845-014-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-802

Detailed Description

Elevate your PCB connections with our innovative Board-to-Board Connector. Designed for seamless integration, this connector boasts a dual-row layout with 14 positions, offering enhanced connectivity for your electronic systems. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate and utilizes high-performance Copper Alloy contacts for reliable power transmission. With a pitch of .1 inches and a row spacing of .2 inches, it ensures efficient signal transfer. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for demanding applications, this connector is a must-have for professionals in the electronics industry. Upgrade your PCB setups today with this cutting-edge solution.