845-014-558-803

Heilind Number:EDA845-014-558-803
Manufacturer:EDAC
Manufacturer Number:845-014-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-803

Detailed Description

Enhance connectivity within your electronic devices with this green PCB connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it guarantees safe and reliable performance. With a right-angle mount orientation, it optimizes space on your PCB while ensuring easy access. The copper alloy contact material offers efficient conductivity, while the 14-position design accommodates multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.