845-014-558-804

Heilind Number:EDA845-014-558-804
Manufacturer:EDAC
Manufacturer Number:845-014-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-804

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliability in every connection. With a dual-row layout and a total of 14 positions, it offers ample room for versatile circuitry setups. The right-angle mount orientation and precise .1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in this connector for efficient and secure card edge connections in your PCB assemblies.