845-014-558-807

Heilind Number:EDA845-014-558-807
Manufacturer:EDAC
Manufacturer Number:845-014-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-807

Detailed Description

Enhance your electronic connections with our high-performance Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable and safe operation. With two rows of 14 positions in a compact design, it offers seamless connectivity for your PCB assemblies. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for easy installation in tight spaces. Designed for versatility, it has a pitch of .1 inches and row spacing of .2 inches, catering to various PCB layouts. Operating effortlessly in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.