845-014-558-808

Heilind Number:EDA845-014-558-808
Manufacturer:EDAC
Manufacturer Number:845-014-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-808

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in challenging environments. The copper alloy contacts provide efficient power transmission, while the 14-position design offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact PCB layouts. Its right-angle mount orientation allows for seamless integration, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronics assembly with this essential component.