845-014-558-812

Heilind Number:EDA845-014-558-812
Manufacturer:EDAC
Manufacturer Number:845-014-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-558-812

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in a striking shade of green. With a durable housing material made from UL 94V-0 Diallyl Phthalate, this connector ensures robust performance even in demanding environments. Featuring two rows and fourteen positions, it offers ample connectivity options for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for efficient PCB layout. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Designed to withstand extreme temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where durability is paramount. Upgrade your PCB assembly with this essential component, ensuring seamless and efficient electronic connections.