845-014-559-101

Heilind Number:EDA845-014-559-101
Manufacturer:EDAC
Manufacturer Number:845-014-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-559-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features 14 positions in a single row, ensuring efficient data transfer. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable performance. The right-angle mount orientation allows for easy installation in tight spaces, while the durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. Crafted with high-quality copper alloy contacts, it provides optimal conductivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.