845-014-559-102

Heilind Number:EDA845-014-559-102
Manufacturer:EDAC
Manufacturer Number:845-014-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-559-102

Detailed Description

Efficiently connect your PCB components with our 14-position Board To Board PCB Connector in a sleek green finish. Designed for optimal performance, this connector features a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers seamless integration. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for precise and space-saving connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this high-quality connector.