845-014-559-104

Heilind Number:EDA845-014-559-104
Manufacturer:EDAC
Manufacturer Number:845-014-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-559-104

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a vibrant Green color and a sleek Right Angle mount orientation, this connector is not only visually appealing but also offers optimal space-saving functionality. With a durable housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, you can trust in its reliability for long-term use. The connector boasts 14 positions and a single row design, perfect for efficiently linking components on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it ensures consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.