845-014-559-201

Heilind Number:EDA845-014-559-201
Manufacturer:EDAC
Manufacturer Number:845-014-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-559-201

Detailed Description

Enhance your PCB connections with this high-quality Green Board To Board PCB Connector, designed for optimal performance in a variety of applications. With a durable housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, this connector ensures reliable power delivery at a maximum amperage of 3 A. Featuring two rows of 14 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your circuit boards. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C guarantees suitability for diverse environments. Upgrade your connectivity solutions with this essential component.