845-014-559-207

Heilind Number:EDA845-014-559-207
Manufacturer:EDAC
Manufacturer Number:845-014-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-559-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The right-angle mount orientation and dual-row design with 14 positions offer seamless integration onto your PCB, while a .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.