845-014-559-212

Heilind Number:EDA845-014-559-212
Manufacturer:EDAC
Manufacturer Number:845-014-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-559-212

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Connector. Featuring a sleek green design, this connector is engineered for optimal performance, with a 3 A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. Its two rows of copper alloy contacts, spaced at .1 and .2 inches respectively, provide efficient signal transmission across 14 positions. Designed for seamless integration, the connector offers right-angle mount orientation, ensuring a secure and space-saving connection. With an operating temperature range of -40 to 105 °C, it guarantees reliable performance in various environments. Upgrade your electronic setups with this essential component.