845-014-559-403

Heilind Number:EDA845-014-559-403
Manufacturer:EDAC
Manufacturer Number:845-014-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-559-403

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 14 positions in a single row, with a compact pitch of .1 inch for optimal space utilization. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures secure and stable connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Perfect for powering your electronic devices, this green connector is a must-have for any project requiring efficient board-to-board connectivity.