845-014-559-404

Heilind Number:EDA845-014-559-404
Manufacturer:EDAC
Manufacturer Number:845-014-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-014-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-014-559-404

Detailed Description

Enhance your PCB connectivity with our ultra-efficient Board To Board PCB Connector, designed to streamline data transmission between circuit boards. Featuring a high-performance copper alloy contact material, this connector ensures reliable conductivity and signal integrity. With a compact single-row design and 14 positions, it offers seamless integration for your electronic projects. The right-angle mount orientation is perfect for space-saving installations, while the green housing made of UL 94V-0 Diallyl Phthalate guarantees durability and safety. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB setup with this premium connectivity solution.